Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73B2HTTE182J
Manufacturer Part #:

RK73B2HTTE182J

Manufacturer:

Description: Thick Film Resistors - SMD 1.8Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 1.8 kOhms
Tolerance: 5 %
Power Rating: 750 mW (3/4 W)
Voltage Rating: 200 V
Case Code - in: 2010
Case Code - mm: 5025
Temperature Coefficient: 200 PPM / C
Series: RK73B
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 2.5 mm W x 5 mm L x 0.6 mm H
Package / Case: 2010 (5025 metric)
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,686 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.125
  100: $0.063
  1,000: $0.046
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.028
  8,000: $0.024
  24,000: $0.023
  100,000: $0.022
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
MAX1270BEAI+
Analog to Digital Converters - ADC 12-Bit 8Ch 110k ...
Maxim Integrated
1: $34.99
TCJB227M004R0045
Tantalum Capacitors - Polymer SMD 4volts 220uF 20% ...
AVX
1: $2.76
OARS3R005FLF
Current Sense Resistors - SMD 3W 0.005 ohm 1%
IRC / TT electronics
1: $1.00
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.28
PIC18F87J60-I/PT
8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10B ...
Microchip Technology
1: $6.13
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
CRCW0201499RFNED
Thick Film Resistors - SMD 1/20watt 499ohms 1% 200 ...
Vishay/Dale
1: $1.50
CRCW020130K0FKED
Thick Film Resistors - SMD 1/20watt 30Kohms 1% 100 ...
Vishay/Dale
1: $0.47
TNPW060322K6BEEA
Thin Film Resistors - SMD 22.6Kohms .1% 25ppm
Vishay
1: $0.37
TNPW06034K75BEEA
Thin Film Resistors - SMD 4.75Kohms .1% 25ppm
Vishay
1: $0.40
1.5KE33A
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.65
RK73H1ETTP2001F
Thick Film Resistors - SMD 1/16watts 2Kohms 1%
KOA Speer
1: $0.10
04025A101JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.15
QTLP600C4TR
Standard LEDs - SMD 0603 SMD GRN CL
Everlight
1: $0.25
SMP1812-222KLF
Fixed Inductors 22uH 1.11ohms 453mA
Gowanda Electronics
1: $1.18
304-1.47K-RC
Thick Film Resistors - SMD 1/16WATT 1.47KOHMS
Xicon
1: $0.24
304-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
10000: $0.00
TNPW060337K4BEEA
Thin Film Resistors - SMD 37.4kohms .1% 25ppm
Vishay
1: $0.37

000000001