|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73B2ETTD511J
Manufacturer Part #:

RK73B2ETTD511J

Manufacturer:

Description:
Thick Film Resistors - SMD 1/2watts 510ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 510 Ohms
Tolerance: 5 %
Case Code - in: 1210
Power Rating: 500 mW (1/2 W)
Temperature Coefficient: 200 PPM / C
Voltage Rating: 200 V
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 155 C
Series: RK73B
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Product: Thick Film Resistors General Purpose
Qualification: Commercial
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: General Purpose Thick Film Chip Resistor
Width: 2.6 mm
Unit Weight: 0.000564 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 3,549
WT41-A-AI5 Bluetooth / 802.15.1 Modules 593
B340A-13-F Schottky Diodes & Rectifiers 75,125
T9AS1D12-12 General Purpose Relays 2,632
ADR5040ARTZ-REEL7 Voltage References 30,358
ADUM4160BRIZ Digital Isolators 34
RK73B2ETTD121J Thick Film Resistors - SMD 10,082
CN1J8TTE102J Resistor Networks & Arrays 2,800
A6T-3104 DIP Switches / SIP Switches 71
MAX17041X+ Battery Management 5
Real Time Availability
Stock:
12,105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.24
10:
$0.13
100:
$0.055
$0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.022
$0.02
$0.019
$0.018
$0.017
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160518510 129527177 161858062 199769614