|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73B2ATTD331J
Manufacturer Part #:

RK73B2ATTD331J

Manufacturer:

Description:
Thick Film Resistors - SMD 1/8watts 330ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 330 Ohms
Tolerance: 5 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 200 PPM / C
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: RK73B
Height: 0.5 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: General Purpose Thick Film Chip Resistor
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2ATTD1002F Thick Film Resistors - SMD 380,490
RK73Z2ATTD Thick Film Resistors - SMD 488,841
RK73B2ATTD102J Thick Film Resistors - SMD 341,081
RK73B2ATTD103J Thick Film Resistors - SMD 178,297
RK73B2ATTD104J Thick Film Resistors - SMD 119,130
RK73B2ATTD101J Thick Film Resistors - SMD 304,604
RK73H2ATTD1001F Thick Film Resistors - SMD 187,266
RK73B2ATTD221J Thick Film Resistors - SMD 32,889
RK73B2ATTD472J Thick Film Resistors - SMD 88,715
RK73B2ATTD105J Thick Film Resistors - SMD 44,922
Real Time Availability
Stock:
108,052 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.012
100:
$0.006
$0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.003
$0.002
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160518510 199769614 161858062 129527177