Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73B2ATTD113J
Manufacturer Part #:

RK73B2ATTD113J

Manufacturer:

Description:
Thick Film Resistors - SMD 1/8watts 11Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 11 kOhms
Power Rating: 125 mW (1/8 W)
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.5 mm
Case Length: 2 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors General Purpose
Series: RK73B
Factory Pack Quantity: 5000
Type: General Purpose Thick Film Chip Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21,415 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.012
  100: $0.006
  1,000: $0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.003
  50,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160518510 161858062 129527177 199769614