Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73B1JTTD433J
Manufacturer Part #:

RK73B1JTTD433J

Manufacturer:

Description: Thick Film Resistors - SMD 1/10watts 43Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 43 kOhms
Tolerance: 5 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: RK73B
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23,713 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.01
  100: $0.004
  1,000: $0.003
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.003
  100,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
C1210C106M6PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35vol ...
Kemet
1: $0.88
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.76
ICE2A365
Primary & Secondary Side PWM Controllers COOLSET I ...
Infineon Technologies
1: $1.29
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
REF2925AIDBZT
Voltage & Current References 2.5V 100ppm/DegC 50uA ...
Texas Instruments
1: $1.45
3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
WYO102MCMBRAKR
Ceramic Disc Capacitors 1000pF 250volts 20%
Vishay/Roederstein
1: $0.25
FDS4435BZ
MOSFET 30V.PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.68
NFE31PT222Z1E9L
EMI/RFI Suppressors & Ferrites 2200pF 25V 6A FILTE ...
Murata Electronics
1: $0.69
ECQ-E4104KF
Film Capacitors 400DC 0.1uF 10% LS=10mm
Panasonic Electronic Components
1: $0.42
CPC1008N
Solid State Relays - PCB Mount SPST-NO 4PIN SOP
Clare
1: $1.39
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
MMSZ5242B
Zener Diodes 12V 0.5W Zener
Fairchild Semiconductor
1: $0.26
PZT2222A
Transistors Bipolar - BJT SOT-223 NPN GEN PUR
Fairchild Semiconductor
1: $0.51
ZM4732A-GS08
Zener Diodes 4.7 Volt 1 Watt 5%
Vishay Semiconductors
1: $0.14
PIC12F1822-I/P
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.38
PLT3I-M
Cable Ties NYLON 11.4" 40LBS
Panduit
1: $0.18

000000001