Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK73B1JTTD304J
Manufacturer Part #:

RK73B1JTTD304J

Manufacturer:

Description: Thick Film Resistors - SMD 1/10watt 300Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 300 kOhms
Tolerance: 5 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: RK73B
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.01
  100: $0.004
  1,000: $0.003
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.003
  100,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY7C68013A-128AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.79
TPS74701DRCR
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $1.82
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
RN731JTTD1501B25
Thin Film Resistors - SMD 1/16W 1.5Kohm 0.1% 25ppm
KOA Speer
1: $0.50
C0805C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.16
MMSZ4684T1G
Zener Diodes 3.3V 500mW
ON Semiconductor
1: $0.24
MMZ1608D121B
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.14
RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
RK73B1JTTD102J
Thick Film Resistors - SMD 1/10watts 1Kohms 5%
KOA Speer
1: $0.10
RK73H1JTTD2003F
Thick Film Resistors - SMD 1/10watt 200Kohms 1%
KOA Speer
1: $0.10
T491C226K016AT
Tantalum Capacitors - Solid SMD 16V 22uF 10% "C"
Kemet
1: $0.66
RK73B1JTTD103J
Thick Film Resistors - SMD 1/10watts 10Kohms 5%
KOA Speer
1: $0.10
RK73B1JTTD472J
Thick Film Resistors - SMD 1/10watt 4.7Kohms 5%
KOA Speer
1: $0.10
RK73B1JTTD122J
Thick Film Resistors - SMD 1/10watt 1.2Kohms 5%
KOA Speer
1: $0.10
DRA127-220-R
Fixed Inductors 22uH 7.57A 0.04ohms
Coiltronics / Cooper Bussmann
1: $1.41
RK73B1JTTD302J
Thick Film Resistors - SMD 1/10watts 3Kohms 5%
KOA Speer
1: $0.10
RK73B1JTTD202J
Thick Film Resistors - SMD 1/10watts 2Kohms 5%
KOA Speer
1: $0.10
BC807-25LT1G
Transistors Bipolar - BJT 500mA 50V PNP
ON Semiconductor
1: $0.15
EMZA250ADA101MF80G
Aluminum Electrolytic Capacitors - SMD 100UF 25vol ...
United Chemi-Con
1: $0.78

000000001