|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RK73B1HTTC510J
Manufacturer Part #:

RK73B1HTTC510J

Manufacturer:

Description:
Thick Film Resistors - SMD 51 OHM 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 51 Ohms
Tolerance: 5 %
Case Code - in: 0201
Power Rating: 50 mW
Temperature Coefficient: 200 PPM / C
Voltage Rating: 25 V
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Series: RK73B
Height: 0.23 mm
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Packaging: Reel
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: General Purpose Thick Film Chip Resistor
Width: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,621
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,363
1747981-1 HDMI, Displayport & DVI Connectors 3,016
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 2,954
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,948
RK73B1HTTC103J Thick Film Resistors - SMD 117,152
RK73B1HTTC102J Thick Film Resistors - SMD 67,762
RK73B1HTTC104J Thick Film Resistors - SMD 72,921
RK73H1HTTC1000F Thick Film Resistors - SMD 128,014
C0603C0G1H101J030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,890
Real Time Availability
Stock:
21,420 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.034
100:
$0.014
$0.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.007
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160518510 161858062 199769614 129527177