Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-RK1/4DCT52R4224F
Manufacturer Part #:

RK1/4DCT52R4224F

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4 WATT 4.22M OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.22 MOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Product: Metal Film Resistors General Purpose
Series: MF, MFS, RK
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,820 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.30
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.133
  10,000: $0.121
  50,000: $0.109
  100,000: $0.102

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
225P10494XD3
Film Capacitors 400Volts 100000pF ORANGE DROP
Cornell Dubilier
1: $1.95
PLV1J220MCL1TD
Aluminum Organic Polymer Capacitors 22uF 63V 20%
Nichicon
1: $2.04
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.97
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.80
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
XBP24BZ7WIT-004
Zigbee / 802.15.4 Modules 63mW WIREant 250Kbps Rtr ...
Digi International
1: $28.00
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $12.27
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.67
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.89
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
TS922IN
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
STPS2L60
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.28
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
MF1/4DCT52R1004F
Metal Film Resistors - Through Hole 1/4W 1M ohm 1%
KOA Speer
1: $0.06
MF1/4DCT52R4703F
Metal Film Resistors - Through Hole 1/4W 470K ohm ...
KOA Speer
1: $0.06

000000001