|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RCUCTE
Manufacturer Part #:

RCUCTE

Manufacturer:

Description:
Thick Film Resistors CHIP CHECKER
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 0 Ohms
Tolerance: -
Case Code - in: 0603
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Series: RC
Height: 1.15 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F020-GQ 8-bit Microcontrollers - MCU 856
MAX3232CUE+ RS-232 Interface IC 1,939
MAX3471EUA+ RS-422/RS-485 Interface IC 7,384
MAX6373KA+T Supervisory Circuits 5,278
RK73H1JTTD1002F Thick Film Resistors - SMD 676,683
597-7701-207F Standard LEDs - SMD 4,781
RK73Z1ETTP Thick Film Resistors - SMD 985,558
RK73B1JTTD472J Thick Film Resistors - SMD 181,720
15120682601000 Board to Board & Mezzanine Connectors 314
MCZ1210AH360 Common Mode Filters / Chokes 6,592
Real Time Availability
Stock:
12,084 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
100:
$0.22
500:
$0.20
$0.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.15
$0.14
$0.135
$0.13
$0.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614