|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-RCTCTE
Manufacturer Part #:

RCTCTE

Manufacturer:

Description:
Thick Film Resistors 0805 TEST POINTS
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Resistance: 0 Ohms
Tolerance: -
Case Code - in: 0805
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: RC
Height: 1.45 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Width: 1.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKHMQKE010 Tactile Switches 59,967
NFM21PC475B1A3D Feed Through Capacitors 7,357
RK73H1JTTD1002F Thick Film Resistors - SMD 676,683
RK73Z1ETTP Thick Film Resistors - SMD 985,658
RK73H1JTTD1001F Thick Film Resistors - SMD 835,592
RK73Z1JTTD Thick Film Resistors - SMD 1,058,977
UWT1C101MCL1GB Aluminum Electrolytic Capacitors - SMD 16,162
RK73H2ATTD1000F Thick Film Resistors - SMD 120,049
RK73H1ETTP6041F Thick Film Resistors - SMD 85,729
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
100:
$0.22
500:
$0.20
$0.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.15
$0.135
$0.13
$0.12
$0.10
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 161858062