|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-NVD20UCD470
Manufacturer Part #:

NVD20UCD470

Manufacturer:

Description:
Varistors 470Volt 20mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Termination Style: Radial
Voltage Rating AC: 300 VAC
Voltage Rating DC: 385 VDC
Varistor Voltage: 470 VDC
Clamping Voltage: 775 V
Diameter: 20 mm
Peak Surge Current: 6.5 kA
Surge Energy Rating: 250 J
Capacitance: -
Operating Temperature Range: - 40 C to + 125 C
Series: NVD
Packaging: Reel
Brand: KOA Speer
Length: 5.8 mm
Mounting: Radial
Qualification: AEC-Q200
Factory Pack Quantity: 700
Type: Metal Oxide Varistor Disk Type
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.27
25:
$1.59
50:
$1.36
100:
$1.13
300:
$0.91
Reel of 700
To purchase full reel, order in multiples of 700:
700:
$0.79
$0.72
$0.63
$0.59

To add to a project, please Log In.

113473586 161858062 156058099