|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-NVD14UCD780
Manufacturer Part #:

NVD14UCD780

Manufacturer:

Description:
Varistors 780Volt 14mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Termination Style: Radial
Voltage Rating AC: 485 VAC
Voltage Rating DC: 640 VDC
Varistor Voltage: 780 VDC
Clamping Voltage: 1.29 kV
Diameter: 14 mm
Peak Surge Current: 4.5 kA
Surge Energy Rating: 150 J
Capacitance: -
Operating Temperature Range: - 40 C to + 125 C
Series: NVD
Packaging: Reel
Brand: KOA Speer
Length: 4.3 mm
Mounting: Radial
Factory Pack Quantity: 500
Type: Metal Oxide Varistor Disk Type
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.29
25:
$0.90
50:
$0.77
100:
$0.64
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$0.51
$0.45
$0.41
$0.36
$0.33

To add to a project, please Log In.

113473586 156058099 161858062 195371018 129527177