Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-NVD14UCD360
Manufacturer Part #:

NVD14UCD360

Manufacturer:

Description: Varistors 360Volt 14mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 300 V
Voltage Rating AC: 230 V
Clamping Voltage: 595 V
Diameter: 14 mm
Peak Surge Current: 4.5 kA
Surge Energy Rating: 90 J
Operating Temperature Range: - 40 C to + 125 C
Mounting: Radial
Packaging: Reel
Case Diameter: 14 mm
Dimensions: 14 mm Dia. x 4.3 mm L
Series: NVD
Varistor Voltage: 360 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.94
  25: $0.66
  50: $0.56
  100: $0.47
  500: $0.38
  1,000: $0.33
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.33
  2,500: $0.30
  5,000: $0.26
  10,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
MC7805ECDTX
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
SM2T3V3A
TVS Diodes - Transient Voltage Suppressors Lo Vltg ...
STMicroelectronics
1: $0.55
TDA5051AT/C1,518
RF Wireless Misc HOME AUTOMATION MODM
NXP Semiconductors
1: $4.10
NCP4641H050T1G
Linear Regulators - Standard Wide Input Voltage Ra ...
ON Semiconductor
1: $1.53
NCP4641H030T1G
Linear Regulators - Standard Wide Input Voltage Ra ...
ON Semiconductor
1: $1.53
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00
ECQ-U2A473MLA
Film Capacitors ECQ UL X-2 Met Poly Film Cap Molde ...
Panasonic Electronic Components
1: $0.59
CGA6M3X7R1C106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.55
EEA-GA1A101B
Aluminum Electrolytic Capacitors - Leaded 10volt 1 ...
Panasonic Electronic Components
1: $0.30
TC1016-3.3VCTTR
Low Dropout Regulators - LDO 80mA Tiny CMOS LDO W/ ...
Microchip Technology
1: $0.38
0464001.DR
Fuses 250V 1A Fast Acting - UMF
Littelfuse
1: $1.13
0402ZD473KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.15
C0603S103K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.24
LQH43MN470J03L
Fixed Inductors 47uH 5%
Murata Electronics
1: $0.49
GRM188B11E333KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM155R71E682JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800P ...
Murata Electronics
1: $0.10
0603YA270KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.18
NL453232T-470J-PF
Fixed Inductors 47uH
TDK
1: $0.34
MAX985ESA+
Comparator ICs Single uPower Comparator
Maxim Integrated
1: $1.93


This product is also available in:
113473586