Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-NVD10UCD150
Manufacturer Part #:

NVD10UCD150

Manufacturer:

Description: Varistors 150Volt 10mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 125 V
Voltage Rating AC: 95 V
Clamping Voltage: 250 V
Diameter: 10 mm
Peak Surge Current: 2.5 kA
Surge Energy Rating: 18 J
Operating Temperature Range: - 40 C to + 125 C
Mounting: Radial
Packaging: Reel
Case Diameter: 10 mm
Dimensions: 10 mm Dia. x 4.3 mm L
Series: NVD
Varistor Voltage: 150 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 100 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.82
  25: $0.57
  50: $0.49
  100: $0.41
  500: $0.33
  1,000: $0.29
  1,500: $0.26
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.23
  4,500: $0.21

To add to a project, please Log In.


This product is also available in:
113473586