|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-NV73DS2LTTE47
Manufacturer Part #:

NV73DS2LTTE47

Manufacturer:

Description:
Varistors 30V AC 34V DC 60V Clamping
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 808, Mouser Online Catalog
PDF Page 808, PDF Catalog Page
NV73DS2LTTE47 Datasheet NV73DS2LTTE47 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Termination Style: SMD/SMT
Package / Case: 2420 (6151 metric)
Voltage Rating AC: 30 VAC
Voltage Rating DC: 34 VDC
Varistor Voltage: 40 VDC to 45 VDC
Clamping Voltage: 60 V
Peak Surge Current: 200 A
Surge Energy Rating: 10 J
Capacitance: -
Operating Temperature Range: - 40 C to + 125 C
Series: NV73DS
Packaging: Reel
Brand: KOA Speer
Case Code - in: 2420
Case Code - mm: 6151
Mounting: SMD/SMT
Factory Pack Quantity: 800
Width: 5.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS452R Power Switch ICs - Power Distribution 12,632
GCM21BR70J106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,515
VNH5019A-E Motor / Motion / Ignition Controllers & Drivers 918
BTS6163D Power Switch ICs - Power Distribution 4,973
LM217MDT-TR Linear Voltage Regulators 4,035
BSS123 MOSFET 130,280
FQB47P06TM_AM002 MOSFET 934
INA194AIDBVR Current & Power Monitors & Regulators 3,531
CRF2512-FX-R005ELF Current Sense Resistors - SMD 8,048
16SVPC100M Aluminum Organic Polymer Capacitors 15,692
Real Time Availability
Stock:
385 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 385 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$2.94
10:
$1.55
100:
$1.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 186561218 113473586 161858062 129527177 195371018