|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-NV73DS2LTTE27
Manufacturer Part #:

NV73DS2LTTE27

Manufacturer:

Description:
Varistors 14V AC 16V DC 40V Clamping
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 808, Mouser Online Catalog
PDF Page 808, PDF Catalog Page
NV73DS2LTTE27 Datasheet NV73DS2LTTE27 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Termination Style: SMD/SMT
Package / Case: 2420 (6151 metric)
Voltage Rating AC: 14 VAC
Voltage Rating DC: 16 VDC
Varistor Voltage: 20 VDC to 25 VDC
Clamping Voltage: 40 V
Peak Surge Current: 200 A
Surge Energy Rating: 10 J
Capacitance: -
Operating Temperature Range: - 40 C to + 125 C
Series: NV73DS
Packaging: Reel
Brand: KOA Speer
Case Code - in: 2420
Case Code - mm: 6151
Mounting: SMD/SMT
Factory Pack Quantity: 800
Width: 5.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW43SH510XK2L Common Mode Filters / Chokes 17,998
RR264M-400TR Diodes - General Purpose, Power, Switching 36,065
TJA1050T/CM,118 CAN Interface IC 11,314
OPA171AQDBVRQ1 Operational Amplifiers - Op Amps 3,776
SN74LVC2G14IDCKRQ1 Inverters 4,779
RK73H1JTTD3001F Thick Film Resistors - SMD 95,587
LM2901QPWRQ1 Analog Comparators 2,280
RK73H1JTTD3R30F Thick Film Resistors - SMD 13,097
CGA9N4C0G2E154J230KN Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,117
GCM31A7U2E472JX01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,588
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 283 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$3.00
10:
$1.58
100:
$1.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

186561218 113473586 156058099 161858062 129527177 195371018