|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MOX2CT631RR39J
Manufacturer Part #:

MOX2CT631RR39J

Manufacturer:

Description:
Metal Oxide Resistors MO2 .39 5%TR
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 0.39 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 6 mm
Length: 15.5 mm
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MOSX2CT52RR22J Metal Oxide Resistors 5,251
MOSX2CT52RR10J Metal Oxide Resistors 1,858
MOX2CT631RR18J Metal Oxide Resistors 1,418
MOSX2CT52RR15J Metal Oxide Resistors 2,674
MOSX2CT52RR33J Metal Oxide Resistors 2,462
MOX2CT631R2R7J Metal Oxide Resistors 2,302
MOX2CT631RR47J Metal Oxide Resistors 2,112
MOSX2CT52RR20J Metal Oxide Resistors 2,639
MOX2CT631RR27J Metal Oxide Resistors 2,337
MOX2CT631RR56J Metal Oxide Resistors 2,019
Real Time Availability
Stock:
2,022 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.15
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.079
$0.071
$0.061
$0.053
$0.049

To add to a project, please Log In.

116245381 161858062 199769614 129527177