|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MOX2CR12J
Manufacturer Part #:

MOX2CR12J

Manufacturer:

Description:
Metal Oxide Resistors RSS2 12 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 0.12 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 6 mm
Length: 15.5 mm
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,156
73100-0115 RF Connectors / Coaxial Connectors 1,710
ZXMP3A16GTA MOSFET 1,116
M22-1920046 Headers & Wire Housings 5,528
SMCJ33A TVS Diodes - Transient Voltage Suppressors 4,829
06035C470JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,843
1828359 Pluggable Terminal Blocks 86
ERA-8AEB2370V Thin Film Resistors - SMD 3,730
GRM188R61A475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,837
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.27
500:
$0.177
$0.132
$0.128
$0.116

To add to a project, please Log In.

116245381 161858062 129527177 199769614