|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MOSX2CVTPAR51G
Manufacturer Part #:

MOSX2CVTPAR51G

Manufacturer:

Description:
Metal Oxide Resistors MOSX2 .51 2% 2W
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 0.51 Ohms
Power Rating: 2 W
Tolerance: 2 %
Temperature Coefficient: 300 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 4 mm
Length: 12 mm
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DK-DEV-10M50-A Programmable Logic IC Development Tools 62
NC3FD-LX XLR Connectors 1,708
NAC3FCA AC Power Plugs & Receptacles 941
TB6560AHQ(O,8) Motor / Motion / Ignition Controllers & Drivers 1,073
NMJ6HC-S Phone Connectors 1,107
6883 Test Plugs & Test Jacks 897
6884 Test Plugs & Test Jacks 651
NAC3MPA-1 AC Power Plugs & Receptacles 1,318
NC3FD-LX-B XLR Connectors 2,336
NL2MP Loudspeaker Connectors 913
Real Time Availability
Stock:
970 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 970 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.24
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.13
$0.125
$0.11
$0.10
$0.095
$0.08

To add to a project, please Log In.

116245381 129527177 161858062 199769614