|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MOSX1CT52R2R21F
Manufacturer Part #:

MOSX1CT52R2R21F

Manufacturer:

Description:
Metal Oxide Resistors RSS1 2.21 1%TR
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 2.21 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 300 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 3 mm
Length: 9 mm
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,371
RK73H2BTTD1001F Thick Film Resistors - SMD 2,467,598
R82DC3100AA50J Film Capacitors 12,447
YR1B10KCC Metal Film Resistors - Through Hole 9,027
1N4148 Diodes - General Purpose, Power, Switching 126,999
1729018 Fixed Terminal Blocks 2,283
1N4148TR Diodes - General Purpose, Power, Switching 54,298
25508 Standoffs & Spacers 81
RN55D1001FB14 Metal Film Resistors - Through Hole 6,393
RN55D1002FB14 Metal Film Resistors - Through Hole 30,785
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.103
$0.094
$0.088
$0.086
$0.079

To add to a project, please Log In.

116245381 161858062 199769614