Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MOS3LT631R101J
Manufacturer Part #:

MOS3LT631R101J

Manufacturer:

Description: Metal Oxide Resistors 3watts 100ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: No
Resistance: 100 Ohms
Tolerance: 5 %
Power Rating: 3 W
Temperature Coefficient: 300 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 6 mm Dia. x 15.5 mm L
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
306 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.76
  100: $0.46
  500: $0.38
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.34
  5,000: $0.30
  10,000: $0.26
  25,000: $0.22
  50,000: $0.21
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA122UA
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $6.63
GRF31CR72A105KA01L
Specialty Ceramic Capacitors 1206 1uF 100volts X7R ...
Murata Electronics
1: $0.80
C3216X7S2A225M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.28
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
NFE31PT222Z1E9L
EMI/RFI Suppressors & Ferrites 2200pF 25V 6A FILTE ...
Murata Electronics
1: $0.69
564R30GAD47
Ceramic Disc Capacitors 4700pF 3Kvolts 20% .375LS ...
Vishay/Cera-Mite
1: $1.51
FCB11N60TM
MOSFET HIGH_POWER
Fairchild Semiconductor
1: $3.04
GRM31MR71H105KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.13
2200LL-680-H-RC
Fixed Inductors TOROID INDUCTOR 68uH LOW LOSS HI C ...
Bourns
1: $4.75
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
ADS1100A5IDBVT
Analog to Digital Converters - ADC Self-Calibratin ...
Texas Instruments
1: $5.17
0451.080MRL
Fuses 125V.08A
Littelfuse
1: $2.20
TPSC107K010R0200
Tantalum Capacitors - Solid SMD 100uF 10V 10% L ES ...
AVX
1: $2.45
FDMS9620S
MOSFET 30V Dual N-Ch PowerTrench« MOSFET
Fairchild Semiconductor
1: $1.36
ECS-.327-12.5-39-TR
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
ECS
1: $1.20
5227661-1
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $4.53
5745781-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $2.82
RTE24005F
General Purpose Relays DPDT 8A 5VDC
TE Connectivity / P&B
1: $2.45
PT06A-14-15S-SR
Circular MIL Spec Connector 15P Sz 14 Sckt Plug St ...
Amphenol Industrial
1: $28.56
PT06A-14-15P-SR
Circular MIL Spec Connector 15P Size 14 Pin Plug S ...
Amphenol Industrial
1: $26.30

116245381