Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MOS3CT631R471J
Manufacturer Part #:

MOS3CT631R471J

Manufacturer:

Description: Metal Oxide Resistors 3W 470 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 5 %
Power Rating: 3 W
Temperature Coefficient: 300 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 6 mm Dia. x 15.5 mm L
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
363 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.20
  100: $0.153
  500: $0.128
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.115
  5,000: $0.102
  10,000: $0.089
  25,000: $0.077
  50,000: $0.071
  100,000: $0.066

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
TVX1H220MAD1LS
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.56
HVR3700001004FR500
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay
1: $0.60
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
MOS2CT52R103J
Metal Oxide Resistors 2W 10K 5%
KOA Speer
1: $0.13
SPR2CT521R104J
Carbon Film Resistors - Through Hole 2W 100K 5%TR
KOA Speer
1: $0.44
MOS3C471J
Metal Oxide Resistors RSS3 470 5%
KOA Speer
1: $0.20
MOS3CT631R152J
Metal Oxide Resistors RSS3 1.5K 5%TR
KOA Speer
1: $0.20
MOS3CT521A222J
Metal Oxide Resistors MOS3 2.2K 5%
KOA Speer
1: $0.20
MOS3CT631R221J
Metal Oxide Resistors 3W 220 ohm 5%
KOA Speer
1: $0.20
MOS3CT631R103J
Metal Oxide Resistors 3W 10K 5%
KOA Speer
1: $0.20
CCF6022K1FKE36
Metal Film Resistors - Through Hole 1/2watt 22.1Ko ...
Vishay/Dale
1: $0.10
MOS3CT631R472J
Metal Oxide Resistors 3W 4.7K 5%
KOA Speer
1: $0.20
MOS3CT631R101J
Metal Oxide Resistors 3W 100 55
KOA Speer
1: $0.20
MOS3CT631R223J
Metal Oxide Resistors RSS3 22K 5%TR
KOA Speer
1: $0.20
MOS3CT631R102J
Metal Oxide Resistors 3W 1K 5%
KOA Speer
1: $0.20

116245381