|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MOS1CT52R151J
Manufacturer Part #:

MOS1CT52R151J

Manufacturer:

Description:
Metal Oxide Resistors 1W 150 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 150 Ohms
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: 300 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 3 mm
Length: 9 mm
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MOS1CT52R102J Metal Oxide Resistors 8,409
MOS1CT52R223J Metal Oxide Resistors 6,782
MOS1CT52R222J Metal Oxide Resistors 4,880
MOS1CT52R680J Metal Oxide Resistors 4,202
MOS1CT52R681J Metal Oxide Resistors 5,473
MOS1CT52R301J Metal Oxide Resistors 7,596
MOS1CT52R150J Metal Oxide Resistors 7,659
MOS1CT52R101J Metal Oxide Resistors 7,033
MOS1CT52R470J Metal Oxide Resistors 3,979
ECW-FD2W154JQ Film Capacitors 348
Real Time Availability
Stock:
6,196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.10
100:
$0.069
500:
$0.058
$0.052
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.046
$0.04
$0.035
$0.032
$0.03

To add to a project, please Log In.

116245381 161858062 199769614 129527177