Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MO2LT631R104J
Manufacturer Part #:

MO2LT631R104J

Manufacturer:

Description: Metal Oxide Resistors 2watts 100Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: No
Resistance: 100 kOhms
Tolerance: 5 %
Power Rating: 2 W
Temperature Coefficient: 200 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 6 mm Dia. x 15.5 mm L
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
  1,000: $0.24
  2,000: $0.225
  4,000: $0.215
  6,000: $0.207
  8,000: $0.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
105-0602-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $1.30
SN74LS175N
Flip Flops Quad
Texas Instruments
1: $0.60
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.66
SN74LS374N
Flip Flops Octal
Texas Instruments
1: $0.60
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
AC05000001001JAC00
Wirewound Resistors - Through Hole 5watts 1Kohms 5 ...
Vishay/Draloric
1: $0.50
MAL213836229E3
Aluminum Electrolytic Capacitors - Leaded 22uF 25V ...
Vishay/BC Components
1: $2.35
CPF31R0000FKE14
Metal Film Resistors - Through Hole 3watts 1ohms 1 ...
Vishay/Dale
1: $1.19
294-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 5%
Xicon
1: $0.30
294-150K-RC
Carbon Film Resistors - Through Hole 150Kohms 5%
Xicon
1: $0.30
294-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 0.05
Xicon
1: $0.30
280-CR25-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $1.09
294-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.30
MOS3CT631R912J
Metal Oxide Resistors RSS3 9.1K 5%TR
KOA Speer
1: $0.20
CDV19EF470JO3F
Mica Capacitors 47pF 1000V +/-0.05%
Cornell Dubilier
1: $2.72
294-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.30
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
1N4007-T
Rectifiers Vr/1000V Io/1A T/R
Diodes Inc.
1: $0.13
CD19FD501JO3
Mica Capacitors MICA 500PF500V J
Cornell Dubilier
1: $2.96
CD15FD101FO3F
Mica Capacitors 100pF 500V +/-1%
Cornell Dubilier
1: $3.65

116245381