Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MO2CT631R101J
Manufacturer Part #:

MO2CT631R101J

Manufacturer:

Description: Metal Oxide Resistors 2W 100 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 5 %
Power Rating: 2 W
Temperature Coefficient: 200 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 6 mm Dia. x 15.5 mm L
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,084 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.14
  100: $0.105
  500: $0.088
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.079
  2,000: $0.077
  4,000: $0.071
  8,000: $0.07
  16,000: $0.061
  32,000: $0.053

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
NC3MXX
XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.16
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
NME1205SC
DC/DC Converters 1W SNGL OUT 12-5V Single Output
Murata Power Solutions
1: $8.12
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
FQP13N10
MOSFET N-CH/100V/12.8A 0.18OHM
Fairchild Semiconductor
1: $0.87
MAX232ID
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.11
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
L7815ACV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.73
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
38331-5612
Jones Plugs & Sockets PLUG CABLE CLAMP 12P
Molex
1: $10.00
MO2CT631R221J
Metal Oxide Resistors 2W 220 5%
KOA Speer
1: $0.14
MOX2C1R0J
Metal Oxide Resistors MO2 1 5%
KOA Speer
1: $0.14
MO2CT631R470J
Metal Oxide Resistors 2W 47 5%
KOA Speer
1: $0.14
MOS2CT52R221J
Metal Oxide Resistors 2W 220 5%
KOA Speer
1: $0.13
MO2CT631R100J
Metal Oxide Resistors 2watts 10ohms 5%TR
KOA Speer
1: $0.14
MO2C100J
Metal Oxide Resistors MO2 10 5%
KOA Speer
1: $0.14

116245381