|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MO2CT521R821J
Manufacturer Part #:

MO2CT521R821J

Manufacturer:

Description:
Metal Oxide Resistors MO2 820 5%TR
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 820 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 6 mm
Length: 15.5 mm
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
996 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.14
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.079
$0.071
$0.061
$0.053
$0.049

To add to a project, please Log In.

116245381 129527177 199769614 161858062