|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MO1CT52R122J
Manufacturer Part #:

MO1CT52R122J

Manufacturer:

Description:
Metal Oxide Resistors 1W 1.2K 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 1.2 kOhms
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 4 mm
Length: 12 mm
Packaging: Reel
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,914
MJE15030G Bipolar Transistors - BJT 2,128
MJE15031G Bipolar Transistors - BJT 1,017
PR02000203902JR500 Metal Film Resistors - Through Hole 9,280
1N4004E-E3/73 Rectifiers 7,278
1N4730A-TR Zener Diodes 10,433
1N4763A-TR Zener Diodes 99,325
PE30L0FL502MAB Potentiometers 18
2N5551BU Bipolar Transistors - BJT 20,136
273-330K-RC Metal Film Resistors - Through Hole 994
Real Time Availability
Stock:
3,494 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.10
100:
$0.078
500:
$0.065
$0.059
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.052
$0.046
$0.039
$0.036
$0.034

To add to a project, please Log In.

116245381 129527177 199769614 161858062