|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MHL1JTK001-KIT
Manufacturer Part #:

MHL1JTK001KIT

Manufacturer:

Description:
Inductor Kits & Accessories 30 VALUE KIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Inductor Kits & Accessories
RoHS: RoHS Compliant Details
Brand: KOA Speer
Product: SMD Inductor Kits
Termination Style: SMD/SMT
Inductance Range: 1 nH to 220 nH
Maximum DC Current: 1 A
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $168.30
  2: $142.80

To add to a project, please Log In.

130040843 161858062