Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MHL1JCTTD1N2J
Manufacturer Part #:

MHL1JCTTD1N2J

Manufacturer:

Description: Fixed Inductors 1.2nH 5%
Silverlight Page 2,533, Mouser Enhanced Catalog
PDF Page 2,533, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: KOA Speer
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 1.2 nH
Tolerance: 5 %
Maximum DC Current: 300 mA
Maximum DC Resistance: 0.1 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 17000 MHz
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Case Height: 0.8 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Packaging: Reel
Product: Inductors
Series: MHL
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  100: $0.30
  500: $0.26
  1,000: $0.23
  2,000: $0.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.21
  8,000: $0.19
  16,000: $0.17
  32,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001