Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MFS1/4LCT52R472J
Manufacturer Part #:

MFS1/4LCT52R472J

Manufacturer:

Description: Metal Film Resistors - Through Hole 4.7K ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.7 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 200 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.7 mm Dia. x 3.2 mm L
Packaging: Reel
Case Diameter: 1.7 mm
Case Length: 3.2 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,517 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.08
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.021
  10,000: $0.019
  50,000: $0.018
  100,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
MF1/4LCT52R331J
Metal Film Resistors - Through Hole 1/4 WATT 330 O ...
KOA Speer
1: $0.07
1N4148-TAP
Diodes - General Purpose, Power, Switching vR/100V ...
Vishay Semiconductors
1: $0.08
C330C474J5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $0.99
K847PH
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.94
3296Y-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
MF1/4LCT52R473J
Metal Film Resistors - Through Hole 1/4 WATT 47K O ...
KOA Speer
1: $0.07
TAP476K035HSB
Tantalum Capacitors - Solid Leaded 47/35V .1LS N C ...
AVX
1: $23.40
CCF07100KJKE36
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.09
MFS1/4LCT52R104J
Metal Film Resistors - Through Hole 100K ohm 5%
KOA Speer
1: $0.08
MF1/4LCT52R102J
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.07
MFS1/4LCT52R103J
Metal Film Resistors - Through Hole 10K ohm 5%
KOA Speer
1: $0.08
MFS1/4LCT52R222J
Metal Film Resistors - Through Hole 2.2K ohm 5%
KOA Speer
1: $0.08
MF1/4LCT52R103J
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.07
PS-11276
Enclosures, Boxes, & Cases PLASTIBOX
Bud Industries
1: $8.50
EEA-GA1H100
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.30

000000001