Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4LCT52R680G
Manufacturer Part #:

MF1/4LCT52R680G

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4 WATT 68 OHM 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 68 Ohms
Tolerance: 2 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 200 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,542 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.07
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.015
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
HEF40106BP,652
Inverters HEX SCHMITT TRIGGER
NXP Semiconductors
1: $0.77
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
SN74HC595NE4
Counter Shift Registers 8-Bit Shift Register
Texas Instruments
1: $0.54
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
GRM188R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
UVZ1C220MDD1TD
Aluminum Electrolytic Capacitors - Leaded 22uF 16V ...
Nichicon
1: $0.15
K220J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 1 ...
Vishay/BC Components
1: $0.30
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
ORD211/10-15 AT
Magnetic / Reed Switches 1 Form A 10mm AT 1015 OKI
MEDER electronic (Standex)
1: $0.67
140-50N2-220J-TB-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.15
MF1/4LCT52R103J
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.07
1N5227B-TR
Zener Diodes 3.6 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
CF1/4C222J
Carbon Film Resistors - Through Hole 2.2Kohms 5%
KOA Speer
1: $0.15
K103K15X7RH53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.35
B3F-1005
Tactile Switches 6MM THRU-HOLE
Omron Electronics
1: $0.33

000000001