|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MF1/4LCT52R471J
Manufacturer Part #:

MF1/4LCT52R471J

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 470 OHM 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 470 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 7.1 mm
Diameter: 2.3 mm
Series: MF
Lead Spacing: 30 mm
Packaging: Reel
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 5000
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 12,213
MF1/4LCT52R103J Metal Film Resistors - Through Hole 24,189
MF1/4LCT52R101J Metal Film Resistors - Through Hole 15,811
MF1/4LCT52R102J Metal Film Resistors - Through Hole 15,983
MF1/4LCT52R473J Metal Film Resistors - Through Hole 11,951
MF1/4LCT52R221J Metal Film Resistors - Through Hole 14,810
MF1/4LCT52R472J Metal Film Resistors - Through Hole 18,429
MF1/4LCT52R331J Metal Film Resistors - Through Hole 12,302
MF1/4LCT52R222J Metal Film Resistors - Through Hole 12,275
MF1/4LCT52R223J Metal Film Resistors - Through Hole 10,689
Real Time Availability
Stock:
10,668 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.10
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.015
$0.01
$0.009
$0.008

To add to a project, please Log In.

199769614 161858062 129527177