|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MF1/4DCVTR2003F
Manufacturer Part #:

MF1/4DCVTR2003F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 200K OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 200 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 7.1 mm
Diameter: 2.3 mm
Series: MF
Lead Spacing: 30 mm
Packaging: Reel
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 2500
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 22,918
LM78L05ACZ Linear Voltage Regulators 34,218
R82DC3100AA50J Film Capacitors 12,447
BL01RN1A1D2B EMI Filter Beads, Chips & Arrays 12,308
MF1/4DCT52A1002F Metal Film Resistors - Through Hole 24,286
MF1/4DCT52R1004F Metal Film Resistors - Through Hole 24,772
MF1/4DCT52R1001F Metal Film Resistors - Through Hole 38,862
MF1/4DCT52R3303F Metal Film Resistors - Through Hole 14,478
MF1/4DCT52R2200F Metal Film Resistors - Through Hole 15,909
Real Time Availability
Stock:
8,321 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.16
100:
$0.14
$0.108
Reel of 2500
To purchase full reel, order in multiples of 2500:
$0.108
$0.08
$0.07
$0.06
$0.05
$0.04
$0.03

To add to a project, please Log In.

161858062 129527177 199769614