|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MF1/4DCT52R8202F
Manufacturer Part #:

MF1/4DCT52R8202F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 82K OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 82 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Length: 7.1 mm
Diameter: 2.3 mm
Packaging: Reel
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 18,602
TL072CP Operational Amplifiers - Op Amps 20,281
MF1/4DCT52R4702F Metal Film Resistors - Through Hole 19,120
MF1/4DCT52R1001F Metal Film Resistors - Through Hole 39,062
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 40,036
MF1/4DCT52R2202F Metal Film Resistors - Through Hole 7,411
MF1/4DCT52R2201F Metal Film Resistors - Through Hole 10,497
MF1/4DCT52R1802F Metal Film Resistors - Through Hole 10,707
MF1/4DCT52R3302F Metal Film Resistors - Through Hole 11,903
MF1/4DCT52R4700F Metal Film Resistors - Through Hole 11,534
Real Time Availability
Stock:
12,274 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.12
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.01
$0.009
$0.008

To add to a project, please Log In.

161858062 129527177 199769614