|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MF1/4DCT52R6193F
Manufacturer Part #:

MF1/4DCT52R6193F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4W 619K ohm 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 619 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 7.1 mm
Diameter: 2.3 mm
Series: MF
Lead Spacing: 30 mm
Packaging: Reel
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 5000
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2180BL08-U Operational Amplifiers - Op Amps 338
MKS2D031001A00KSSD Film Capacitors 1,256
VPT30-830 Power Transformers 44
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 36,184
MF1/4DCT52R1003F2 Metal Film Resistors - Through Hole 4,441
MF1/4DCT52R1000F Metal Film Resistors - Through Hole 20,852
MF1/4DCT52R1001F Metal Film Resistors - Through Hole 35,792
MF1/4DCT52R1004F Metal Film Resistors - Through Hole 24,772
MF1/4DCT52R1200F Metal Film Resistors - Through Hole 23,093
MF1/4DCT52R2202F Metal Film Resistors - Through Hole 7,356
Real Time Availability
Stock:
10,098 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.12
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.01
$0.009
$0.008

To add to a project, please Log In.

129527177 199769614 161858062