Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DCT52R5R10F
Manufacturer Part #:

MF1/4DCT52R5R10F

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4 WATT 5.1 OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 5.1 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,702 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.06
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.025
  10,000: $0.023
  50,000: $0.021
  100,000: $0.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B82790S253N201
Common Mode Filters / Chokes DATA LINE-CHOKE 2X25U ...
EPCOS
1: $2.92
NMH0512SC
DC/DC Converters 2W DUAL OUT 5-12V Dual Output
Murata Power Solutions
1: $13.20
LM7171BIN/NOPB
Operational Amplifiers - Op Amps Hi-Spd Hi-Output ...
Texas Instruments
1: $2.45
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
BS250P
MOSFET P-Chnl 45V
Diodes Inc.
1: $0.88
5227661-1
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $4.53
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MF1/4DCT52R3R00F
Metal Film Resistors - Through Hole 1/4 WATT 3 OHM ...
KOA Speer
1: $0.06
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DCT52R3301F
Metal Film Resistors - Through Hole 1/4 WATT 3.3K ...
KOA Speer
1: $0.06
MF1/4DCT52R1R00F
Metal Film Resistors - Through Hole 1/4W 1 ohm 1%
KOA Speer
1: $0.06
70555-0075
Headers & Wire Housings R/A HDR TRI-PEG 6P SINGLE ...
Molex
1: $1.69
1N746A
Zener Diodes 3.3V .5W
Central Semiconductor
1: $0.33
MF1/4DCT52R2R00F
Metal Film Resistors - Through Hole 1/4 WATT 2 OHM ...
KOA Speer
1: $0.06
MF1/4DCT52R6R80F
Metal Film Resistors - Through Hole 1/4 WATT 6.8 O ...
KOA Speer
1: $0.06
MF1/4DC2200F
Metal Film Resistors - Through Hole 220ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC3R30F
Metal Film Resistors - Through Hole 3.3ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC3302F
Metal Film Resistors - Through Hole 33K 1% 100PPM
KOA Speer
1: $0.06
SA15A
TVS Diodes - Transient Voltage Suppressors 15V 500 ...
Fairchild Semiconductor
0: $0.00

000000001