|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MF1/4DCT52R1R10F
Manufacturer Part #:

MF1/4DCT52R1R10F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 1.1 OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 1.1 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Length: 7.1 mm
Diameter: 2.3 mm
Packaging: Reel
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MF1/4DCT52R1R20F Metal Film Resistors - Through Hole 8,698
MF1/4DC1R00F Metal Film Resistors - Through Hole 5,745
MF1/4DC2R20F Metal Film Resistors - Through Hole 4,492
MF1/4DC1R50F Metal Film Resistors - Through Hole 3,998
MF1/4DC3R30F Metal Film Resistors - Through Hole 2,460
MF1/4DC15R0F Metal Film Resistors - Through Hole 841
MF1/4DC2R70F Metal Film Resistors - Through Hole 201
MFR-25FTE52-1R8 Metal Film Resistors - Through Hole 376
MF1/4DCT52A1R60F Metal Film Resistors - Through Hole 6,251
MF1/4DC1R30F Metal Film Resistors - Through Hole 2,836
Real Time Availability
Stock:
7,286 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.10
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.025
$0.023
$0.021
$0.02

To add to a project, please Log In.

161858062 129527177 199769614