Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4D52R1500F
Manufacturer Part #:

MF1/4DCT52R1500F

Manufacturer:

Description: Metal Film Resistors - Through Hole 150ohms 1% 100PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 150 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 5000
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,641 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.06
  100: $0.04
  1,000: $0.028
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007
  250,000: $0.006

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRFI510GPBF
MOSFET N-Chan 100V 4.5 Amp
Vishay/Siliconix
1: $1.78
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
39-29-9242
Headers & Wire Housings 24 CKT VERT HEADER
Molex
1: $3.13
5520259-4
Ethernet & Telecom Connectors 8P8C TOP ENTRY
TE Connectivity / AMP
1: $1.00
MAX490CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
65474-002LF
Headers & Wire Housings SHUNT TIN
FCI
1: $0.23
0251005.MXL
Fuses 125V 5A
Littelfuse
1: $0.50
LM317AHVT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.66
SA115C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.33
UFG1C101MPM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.42
3299W-1-503LF
Trimmer Resistors - Through Hole 50Kohms Standoffs ...
Bourns
1: $2.85
LD1117V33C
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
UFG1E471MHM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.33
PR03000201000JAC00
Metal Film Resistors - Through Hole 3watts 100ohms ...
Vishay/BC Components
1: $0.46
MF1/4DCT52R1003F2
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
MKS4C042204C00KSSD
Film Capacitors 63V 2.2uF10% P15 PCM15
WIMA
1: $1.75
UVZ1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25
15-24-4449
Disk Drive Power Connectors 4P MALE VERT HDR
Molex
1: $0.83

000000001