Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DCT52R1430F
Manufacturer Part #:

MF1/4DCT52R1430F

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4 WATT 143 OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 143 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,625 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.06
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.015
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2RL-24-DC24
General Purpose Relays DPDT 24VDC Class F Sealed, ...
Omron Electronics
1: $3.29
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.57
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
DME10P1K-F
Film Capacitors DME 1KV 0.1uF
Cornell Dubilier
1: $1.04
RA-T2X-64E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $3.22
N2550-6002RB
Headers & Wire Housings 50P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $3.38
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
UVZ1V472MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.08
MF1/4DCT52R3300F
Metal Film Resistors - Through Hole 1/4W 330 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R1200F
Metal Film Resistors - Through Hole 1/4W 120 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DC3241F
Metal Film Resistors - Through Hole 3.24K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DCT52R1400F
Metal Film Resistors - Through Hole 1/4W 140 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DC2433F
Metal Film Resistors - Through Hole 243K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DCT52R1270F
Metal Film Resistors - Through Hole 1/4 WATT 127 O ...
KOA Speer
1: $0.06
MF1/4DC1300F
Metal Film Resistors - Through Hole 130ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DCT52R1370F
Metal Film Resistors - Through Hole 1/4 WATT 137 O ...
KOA Speer
1: $0.06
MF1/4DC1241F
Metal Film Resistors - Through Hole 1/4W 1.24K ohm ...
KOA Speer
1: $0.06
MF1/4DC61R9F
Metal Film Resistors - Through Hole 61.9ohm 1% 100 ...
KOA Speer
1: $0.06

000000001