Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DCT52R11R5F
Manufacturer Part #:

MF1/4DCT52R11R5F

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 11.5 ohm 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 11.5 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 5000
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,812 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.06
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.015
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.77
L7815CV-DG
Linear Regulators - Standard POS Voltage Reg IC 3- ...
STMicroelectronics
1: $0.59
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
L722AS
DC Power Connectors Pwr Jack Sealed IP68 2mm lckg ...
Switchcraft
1: $4.95
323005B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $2.06
41
Phone Connectors 2 COND TINI-JAX .141" Mini Jack
Switchcraft
1: $2.17
S761KS12
DC Power Connectors Pwr Plug Sealed IP68 2mm lckg ...
Switchcraft
1: $6.48
MF1/4DCT52R8R87F
Metal Film Resistors - Through Hole 1/4W 8.87 ohm ...
KOA Speer
1: $0.06
MFS1/4DCT52R12R0F
Metal Film Resistors - Through Hole 12 ohm 1%
KOA Speer
1: $0.09
MF1/4DCT52R7R87F
Metal Film Resistors - Through Hole 1/4W 7.87 ohm ...
KOA Speer
1: $0.06
MF1/4DL5R60F
Metal Film Resistors - Through Hole 5.6ohm 1% 100P ...
KOA Speer
1: $0.33
MF1/4DCT52R6R81F
Metal Film Resistors - Through Hole 6.81ohms 1% 10 ...
KOA Speer
1: $0.06
MF1/4DC1R30F
Metal Film Resistors - Through Hole 1.3ohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DC7R50F
Metal Film Resistors - Through Hole 7.5ohm 1% 100P ...
KOA Speer
1: $0.06
271-71.5-RC
Metal Film Resistors - Through Hole 71.5ohms 1% 50 ...
Xicon
1: $0.13
MF1/4DCT52R13R0F
Metal Film Resistors - Through Hole 1/4 WATT 13 OH ...
KOA Speer
1: $0.06
MF1/4DC4R99F
Metal Film Resistors - Through Hole 4.99ohm 1% 100 ...
KOA Speer
1: $0.06

000000001