Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DCT52R1020F
Manufacturer Part #:

MF1/4DCT52R1020F

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4 WATT 102 OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 102 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,864 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.06
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.015
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRV134PAG4
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.04
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
73137-5003
RF Connectors RA JACK PCB BHD LPRO
Molex
1: $2.15
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
3266W-1-502LF
Trimmer Resistors - Through Hole 1/4" 5Kohms 10% S ...
Bourns
1: $4.52
3266W-1-104LF
Trimmer Resistors - Through Hole 1/4" 100Kohms 10% ...
Bourns
1: $4.52
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MMK5104J50J01TR18L16.5TR18
Film Capacitors 50volts 0.1uF 5%
Kemet
1: $0.23
SN74HC86N
Logic Gates Quad 2 Input
Texas Instruments
1: $0.43
NDTD0515C
DC/DC Converters 3W 5V TO 15V DUAL OUTPUT
Murata Power Solutions
1: $17.80
PC-11403
Enclosures, Boxes, & Cases 1.53 X 7.06 X 5.30
Bud Industries
1: $18.00
TAP225K025SRW
Tantalum Capacitors - Solid Leaded 25volts 2.2uF 1 ...
AVX
1: $0.44
TAP105K025SCS
Tantalum Capacitors - Solid Leaded 25volts 1uF 10%
AVX
1: $0.44
NYS216
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.72
MF1/4DCT52R2050F
Metal Film Resistors - Through Hole 205ohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DCT52R2550F
Metal Film Resistors - Through Hole 1/4W 255 ohm 1 ...
KOA Speer
1: $0.06
G001G
Switch Accessories SWITCH CAP, INDEXED GRAY
C&K Components
1: $0.52
61729-0010BLF
USB Connectors USB TYPE B RECEPT
FCI
1: $0.66
UPW1C471MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.48

000000001