Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DCT52R1001F
Manufacturer Part #:

MF1/4DCT52R1001F

Manufacturer:

Description: Metal Film Resistors - Through Hole 1Kohms 1% 100PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Product: Metal Film Resistors General Purpose
Series: MF
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29,527 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.06
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.015
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
K101K15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.29
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
1N4148-TAP
Diodes - General Purpose, Power, Switching vR/100V ...
Vishay Semiconductors
1: $0.08
MF1/4DCT52R1003F2
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
MF1/4DCT52R2202F
Metal Film Resistors - Through Hole 1/4W 22K ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R1004F
Metal Film Resistors - Through Hole 1/4W 1M ohm 1%
KOA Speer
1: $0.06
MF1/4DCT52R2201F
Metal Film Resistors - Through Hole 1/4W 2.2K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52R4702F
Metal Film Resistors - Through Hole 1/4W 47K ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R4701F
Metal Film Resistors - Through Hole 1/4W 4.7K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52R4700F
Metal Film Resistors - Through Hole 1/4W 470 ohm 1 ...
KOA Speer
1: $0.06

000000001