Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC9533F
Manufacturer Part #:

MF1/4DC9533F

Manufacturer:

Description: Metal Film Resistors - Through Hole 953K 1% 100PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 953 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,163 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MKT1817410064
Film Capacitors 0.1uF 63V 5%
Vishay/Roederstein
1: $0.61
VP0104N3-G
MOSFET 40V 8Ohm
Supertex
1: $0.73
MKT1817510064
Film Capacitors 1.0UF 63V 5%
Vishay/Roederstein
1: $1.40
2N4416A
JFET N-Chan JFET
Central Semiconductor
1: $4.80
67WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies / TT electronics
1: $1.11
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
MC74HC573ANG
Latches 2-6V Transparent Non-Inverting
ON Semiconductor
1: $1.09
10TC245
Toggle Switches SPDT (ON)-OFF-(ON) Standard Lever
Mountain Switch
1: $2.77
T356M107K020AT
Tantalum Capacitors - Solid Leaded 100.uF 20.0V10%
Kemet
1: $7.43
74LVC2G240DP,125
Buffers & Line Drivers 3.3V 2 BUF/LDRVR
NXP Semiconductors
1: $0.45
LM317AHVT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.75
MC74HC74ANG
Flip Flops 2-6V CMOS Dual D-Type w/Set Reset
ON Semiconductor
1: $0.68
0672.300DRT4P
Fuses .3A Glass Body Fast Acting
Littelfuse
1: $2.12
CF1/4C101J
Carbon Film Resistors - Through Hole 100ohms 5%
KOA Speer
1: $0.15
MO1CT52R272J
Metal Oxide Resistors 1W 2.7K ohm 5%
KOA Speer
1: $0.10
MF1/4DCT52R9531F
Metal Film Resistors - Through Hole 9.53Kohms 1% 1 ...
KOA Speer
1: $0.06
MF1/4DC7323F
Metal Film Resistors - Through Hole 732K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DCT52R1213F
Metal Film Resistors - Through Hole 1/4W 121K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52R1473F
Metal Film Resistors - Through Hole 1/4W 147K ohm ...
KOA Speer
1: $0.06
CF1/4C102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15

000000001