Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC8661F
Manufacturer Part #:

MF1/4DC8661F

Manufacturer:

Description: Metal Film Resistors - Through Hole 8.66K 1% 100PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 8.66 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,299 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
ECQ-V1H104JL5
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
ECQ-V1H334JL
Film Capacitors .33uF 50V 5%
Panasonic Electronic Components
1: $0.38
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
450-BA761
Knobs & Dials BLK/WHT 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
UES1C100MDM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.26
NCJ6FI-S
XLR Connectors XLR COMBO STEREO
Neutrik
1: $3.30
23PS168
Film Capacitors STYRENE 50V 680P
Xicon
1: $0.25
MF1/4DCT52R1503F
Metal Film Resistors - Through Hole 150Kohms 1% 10 ...
KOA Speer
1: $0.06
DSF050J184
Film Capacitors 0.18uF 50V
Cornell Dubilier
1: $0.36
MF1/4DCT52R4702F
Metal Film Resistors - Through Hole 1/4W 47K ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R1102F
Metal Film Resistors - Through Hole 1/4W 11K ohm 1 ...
KOA Speer
1: $0.06
RK09L1140A5P
Potentiometers 50K VERTICAL
ALPS
1: $3.10
MF1/4DCT52R2002F
Metal Film Resistors - Through Hole 1/4W 20K ohm 1 ...
KOA Speer
1: $0.06
R30-3001102
Standoffs & Spacers M3 x 11mm HEX 5mmA/F 6mm ML/FM ...
Harwin
1: $0.95
23PS122
Film Capacitors STYRENE 50V 220P
Xicon
1: $0.27
450-BA161
Knobs & Dials BLK/RED 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60

000000001