Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC8250F
Manufacturer Part #:

MF1/4DC8250F

Manufacturer:

Description: Metal Film Resistors - Through Hole 825ohm 1% 100PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 825 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,929 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
MCP6022-I/SN
Operational Amplifiers - Op Amps Dual 2.5V 10MHz
Microchip Technology
1: $1.42
C320C104K1R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
BYV27-200-TR
Rectifiers 2 Amp 200 Volt 50 Amp IFSM
Vishay Semiconductors
1: $0.71
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
RK73H2BTTD1004F
Thick Film Resistors - SMD 1/4watts 1Mohms 1%
KOA Speer
1: $0.10
MF1/4DC5490F
Metal Film Resistors - Through Hole 549ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC6810F
Metal Film Resistors - Through Hole 681ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC7500F
Metal Film Resistors - Through Hole 750ohm 1% 100P ...
KOA Speer
1: $0.06
RK73H2BTTD49R9F
Thick Film Resistors - SMD 1/4watts 49.9ohms 1%
KOA Speer
1: $0.10
MF1/4DC4750F
Metal Film Resistors - Through Hole 475ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC1000F
Metal Film Resistors - Through Hole 100ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC4020F
Metal Film Resistors - Through Hole 402ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC2370F
Metal Film Resistors - Through Hole 237ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC4640F
Metal Film Resistors - Through Hole 464ohm 1% 100P ...
KOA Speer
1: $0.06
RK73H2BTTD24R9F
Thick Film Resistors - SMD 1/4watts 24.9ohms 1%
KOA Speer
1: $0.10
C052K471K2X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.30

000000001