Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC7681F
Manufacturer Part #:

MF1/4DC7681F

Manufacturer:

Description: Metal Film Resistors - Through Hole 7.68K 1% 100PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 7.68 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,007 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SMR7.5224K100K03L4BULK
Film Capacitors 100volts 0.22uF 10% LS 7.5mm
Kemet
1: $1.80
39880-0303
Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm
Molex
1: $0.66
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
ECA-1VHG222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.73
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
T350F685K035AT
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 1 ...
Kemet
1: $1.47
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.20
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
271-56K-RC
Metal Film Resistors - Through Hole 56Kohms 1% 50P ...
Xicon
1: $0.13
271-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.13
MF1/4DC2201F
Metal Film Resistors - Through Hole 2.2K 1% 100PPM
KOA Speer
1: $0.06
271-68K-RC
Metal Film Resistors - Through Hole 68Kohms 1% 50P ...
Xicon
1: $0.13
MF1/4DC3301F
Metal Film Resistors - Through Hole 3.3K 1% 100PPM
KOA Speer
1: $0.06
291-3.9M-RC
Carbon Film Resistors - Through Hole 3.9Mohms 0.05
Xicon
1: $0.10
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
UPW1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26

000000001