|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MF1/4DC6651F
Manufacturer Part #:

MF1/4DC6651F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 6.65K 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 6.65 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 155 C
Length: 7.1 mm
Diameter: 2.3 mm
Series: MF
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Packaging: Bulk
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MF1/4DCT52R8061F Metal Film Resistors - Through Hole 22,593
MF1/4DCT52R9091F Metal Film Resistors - Through Hole 22,952
MF1/4DC4991F Metal Film Resistors - Through Hole 4,909
MF1/4DC6801F Metal Film Resistors - Through Hole 1
MF1/4DCT52R3301F Metal Film Resistors - Through Hole 13,205
MF1/4DCT52R7501F Metal Film Resistors - Through Hole 16,134
MF1/4DCT52R1302F Metal Film Resistors - Through Hole 14,879
MF1/4DCT52R4321F Metal Film Resistors - Through Hole 13,706
MF1/4DCT52R8251F Metal Film Resistors - Through Hole 18,361
MF1/4DC5231F Metal Film Resistors - Through Hole 10,307
Real Time Availability
Stock:
9,011 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.12
10:
$0.08
100:
$0.032
$0.013
$0.01
$0.009
$0.008

To add to a project, please Log In.

161858062 176090763 129527177 199769614