Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC5112F
Manufacturer Part #:

MF1/4DC5112F

Manufacturer:

Description: Metal Film Resistors - Through Hole 51.1K 1% 100PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 51.1 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,696 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
TLC2272ACP
Operational Amplifiers - Op Amps Dual R/R
Texas Instruments
1: $1.67
ECQ-V1H104JL5
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
3-640440-3
Headers & Wire Housings CLOSED W/O TABS 3P red tin ...
TE Connectivity / AMP
1: $0.13
3-640440-2
Headers & Wire Housings CLOSED W/O TABS 2P red tin ...
TE Connectivity / AMP
1: $0.16
640445-4
Headers & Wire Housings FRCTN LK HDR STR 4P Square ...
TE Connectivity / AMP
1: $0.21
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
MF1/4DC1003F
Metal Film Resistors - Through Hole 100K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1000F
Metal Film Resistors - Through Hole 100ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC1004F
Metal Film Resistors - Through Hole 1M 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC4752F
Metal Film Resistors - Through Hole 47.5K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC2201F
Metal Film Resistors - Through Hole 2.2K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC4701F
Metal Film Resistors - Through Hole 4.7K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC10R0F
Metal Film Resistors - Through Hole 10ohm 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC2002F
Metal Film Resistors - Through Hole 20K 1% 100PPM
KOA Speer
1: $0.06

000000001