Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC47R0F
Manufacturer Part #:

MF1/4DC47R0F

Manufacturer:

Description: Metal Film Resistors - Through Hole 47ohm 1% 100PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 47 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,922 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
NE5534P
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $0.68
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1003F
Metal Film Resistors - Through Hole 100K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC2202F
Metal Film Resistors - Through Hole 22K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC4702F
Metal Film Resistors - Through Hole 47K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1000F
Metal Film Resistors - Through Hole 100ohm 1% 100P ...
KOA Speer
1: $0.06
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08
MF1/4DC2201F
Metal Film Resistors - Through Hole 2.2K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1004F
Metal Film Resistors - Through Hole 1M 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC10R0F
Metal Film Resistors - Through Hole 10ohm 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC3302F
Metal Film Resistors - Through Hole 33K 1% 100PPM
KOA Speer
1: $0.06
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06

000000001