Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC4530F
Manufacturer Part #:

MF1/4DC4530F

Manufacturer:

Description: Metal Film Resistors - Through Hole 453ohm 1% 100PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 453 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,215 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RP60515R0100JNBK
Planar Resistors - Chassis Mount 60watts 100ohm 5%
AVX
1: $6.39
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
LM3916N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $2.12
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.32
A-24W-K
Low Signal Relays - PCB Mini Signal 24VDC
Fujitsu
1: $3.13
LMC040CTP
LED Light Pipes Light Pipe Clear Micro Series 0.40 ...
VCC
1: $0.41
RTN100
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.13
AC05000003307JAC00
Wirewound Resistors - Through Hole 5watts 0.33ohms ...
Vishay/Draloric
1: $0.55
MF1/4DC4020F
Metal Film Resistors - Through Hole 402ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC5900F
Metal Film Resistors - Through Hole 590ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC9090F
Metal Film Resistors - Through Hole 909ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC4640F
Metal Film Resistors - Through Hole 464ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC3480F
Metal Film Resistors - Through Hole 348ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC2370F
Metal Film Resistors - Through Hole 237ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC6190F
Metal Film Resistors - Through Hole 619ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC6810F
Metal Film Resistors - Through Hole 681ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC8870F
Metal Film Resistors - Through Hole 887ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC5490F
Metal Film Resistors - Through Hole 549ohm 1% 100P ...
KOA Speer
1: $0.06

000000001